396-026-541-204

Heilind Number:EDA396-026-541-204
Manufacturer:EDAC
Manufacturer Number:396-026-541-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-541-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With two rows of 26 positions in .125-inch pitch, it offers optimal connectivity for your electronic components. The copper alloy contact material ensures reliable signal transmission, while the 3A amperage rating supports efficient power delivery. Perfect for board-to-board applications, its straight mount orientation and .2-inch row spacing provide easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic projects. Trust in its quality and performance to streamline your PCB connections.