396-026-541-208

Heilind Number:EDA396-026-541-208
Manufacturer:EDAC
Manufacturer Number:396-026-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-541-208

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, a crucial component for seamless PCB integration. Designed with precision and durability in mind, this connector boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a double-row configuration featuring 26 positions, it offers ample connectivity options for your circuit boards. The contact material, made of Copper Alloy, guarantees secure and efficient signal transmission. Its .125-inch pitch and .2-inch row spacing allow for easy assembly, while the straight mount orientation facilitates seamless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Trust in its quality and performance to keep your connections strong and your circuits running smoothly.