396-026-541-212

Heilind Number:EDA396-026-541-212
Manufacturer:EDAC
Manufacturer Number:396-026-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-541-212

Detailed Description

Enhance connectivity with our cutting-edge Card Edge Connector, designed for seamless integration on circuit boards. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector boasts a dual-row configuration with 26 positions, ensuring efficient data transfer. The Copper Alloy contacts guarantee reliable conductivity, even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in this connector for secure and stable board-to-board connections, essential for optimal performance in your electronic devices. Elevate your connectivity game with this essential component.