396-026-541-258

Heilind Number:EDA396-026-541-258
Manufacturer:EDAC
Manufacturer Number:396-026-541-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-541-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-541-258

Detailed Description

Enhance connectivity within your PCB with our Card Edge Connector. Designed to optimize efficiency, this essential component features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows and a total of 26 positions, it offers ample room for secure connections. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees performance in various environments. Perfect for applications in the electronics industry, it is a vital tool for achieving optimal functionality in your PCB setups.