396-026-541-603

Heilind Number:EDA396-026-541-603
Manufacturer:EDAC
Manufacturer Number:396-026-541-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-541-603

Detailed Description

Upgrade your PCB connections with our Card Edge Connector in sleek black. Engineered for optimal performance, this connector boasts a 3A amperage and features UL 94V-0 Thermoplastic Polyester housing for durability. With a single row design and 26 positions, it ensures seamless connectivity. Crafted with copper alloy contacts, it guarantees reliable signal transmission. The .125 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it’s perfect for various applications. Trust in this essential component for your electronic projects.