396-026-541-604

Heilind Number:EDA396-026-541-604
Manufacturer:EDAC
Manufacturer Number:396-026-541-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-541-604

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in sleek black. Designed for seamless integration, this essential component features a single row housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With 26 positions for optimal connectivity, each contact is crafted from Copper Alloy for reliable performance. The precise pitch of .125 inches and row spacing of .2 inches guarantee secure attachment. Whether you require straight or right-angle mount orientation, this connector offers flexibility for various setups. Operating effortlessly in temperatures ranging from -40 to 105°C, it is perfect for a wide range of applications. Upgrade your electronics with this indispensable component, a must-have in any professional or DIY project.