396-026-541-607

Heilind Number:EDA396-026-541-607
Manufacturer:EDAC
Manufacturer Number:396-026-541-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-541-607

Detailed Description

Enhance connectivity within electronic devices with this sleek Card Edge Connector. Designed for seamless integration, this black connector features a single row housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees efficient power transmission at an amperage of 3A. Its 26 positions, spaced at a pitch of .125 inches and row spacing of .2 inches, offer ample room for secure board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand diverse environments. Whether for professional or personal use, this reliable component is a must-have in any connector toolkit.