396-026-541-658

Heilind Number:EDA396-026-541-658
Manufacturer:EDAC
Manufacturer Number:396-026-541-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-541-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-541-658

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, essential for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliability in demanding industrial environments. Featuring a single row design with 26 positions, this connector offers efficient signal transmission with a pitch of .125 inches. The copper alloy contacts guarantee optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly within a wide temperature range from -40 to 105 °C, it's suitable for diverse applications. Trust in this connector for secure and efficient electronic connections.