396-026-541-678

Heilind Number:EDA396-026-541-678
Manufacturer:EDAC
Manufacturer Number:396-026-541-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-541-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-541-678

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a current rating of 3 A and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. Featuring a single row layout with 26 positions, it ensures seamless integration on your PCB. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing offer precision in alignment. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it's suitable for a variety of applications in the electronics industry. Upgrade your setup with this essential component for seamless board-to-board connections.