396-026-541-803

Heilind Number:EDA396-026-541-803
Manufacturer:EDAC
Manufacturer Number:396-026-541-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-541-803

Detailed Description

Enhance connectivity with our Card Edge Connector, a reliable and essential component for your electronic devices. Designed for seamless integration, this connector boasts a sleek black finish and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a double-row configuration and 26 positions, it ensures efficient and secure board-to-board connections. The copper alloy contacts guarantee optimal conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in demanding environments. Trust in its straight mount orientation for a hassle-free installation process, making it a must-have in your PCB assembly arsenal. Elevate your connectivity game with this high-quality Card Edge Connector.