396-026-541-812

Heilind Number:EDA396-026-541-812
Manufacturer:EDAC
Manufacturer Number:396-026-541-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-541-812

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of high-quality Copper Alloy contacts, it offers reliable performance for a variety of applications. The .125-inch pitch and .2-inch row spacing make it easy to install, while the 26 positions cater to multiple connection needs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent functionality even in harsh environments. Perfect for board-to-board connections, it's a must-have component for any electronics enthusiast.