396-026-541-878

Heilind Number:EDA396-026-541-878
Manufacturer:EDAC
Manufacturer Number:396-026-541-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-541-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-541-878

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Crafted for efficiency and durability, it features a sleek black design made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a double-row configuration and 26 positions, it offers ample connectivity options for your PCB needs. The Copper Alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting, this connector is ideal for a wide range of applications. Its 3A amperage rating and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your connectivity solutions with this essential component.