396-026-555-201

Heilind Number:EDA396-026-555-201
Manufacturer:EDAC
Manufacturer Number:396-026-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-555-201

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in classic black. With a contact material of Copper Alloy, it ensures reliable conductivity. The connector boasts two rows with 26 positions, offering ample space for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Its .125-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation adds convenience. Elevate your electronic projects with this essential component.