396-026-555-203

Heilind Number:EDA396-026-555-203
Manufacturer:EDAC
Manufacturer Number:396-026-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-555-203

Detailed Description

Enhance connectivity with our two-row Card Edge Connector, an essential component for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures reliable performance in a variety of applications. With a contact material of Copper Alloy, it guarantees efficient power transmission, while its .125-inch pitch and .2-inch row spacing offer precise alignment. Boasting 26 positions and a 3A amperage, it accommodates multiple connections with ease. Designed for straight mount orientation, it simplifies installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Explore our range of connectors for more options to suit your project needs.