396-026-555-802

Heilind Number:EDA396-026-555-802
Manufacturer:EDAC
Manufacturer Number:396-026-555-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-555-802

Detailed Description

Enhance your electronic connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission with a low amperage of 3A. The .125-inch pitch and .2-inch row spacing provide precise alignment on your PCB, accommodating 26 positions for seamless integration. Suitable for a wide range of applications, this connector guarantees stable connections even in challenging environments, thanks to its operating temperature range of -40 to 105°C. Trust in our connector for efficient and secure board-to-board connections in your electronic projects.