396-026-555-807

Heilind Number:EDA396-026-555-807
Manufacturer:EDAC
Manufacturer Number:396-026-555-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-555-807

Detailed Description

Enhance your circuit connections with our high-quality Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts offering a total of 26 positions, it ensures reliable power transmission with an amperage rating of 3 A. The precise .125-inch pitch and .2-inch row spacing facilitate easy PCB assembly, while its straight mount orientation allows for efficient installation. Operating flawlessly within a wide temperature range from -40 to 105°C, this connector is a must-have for your electronic projects.