396-026-555-808

Heilind Number:EDA396-026-555-808
Manufacturer:EDAC
Manufacturer Number:396-026-555-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-555-808

Detailed Description

Enhance your electronic connections with our efficient Card Edge Connector. Designed for optimal performance, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows and 26 positions, it offers ample connectivity options, while the copper alloy contact material guarantees secure and stable transmission. Featuring a pitch of .125 inches and row spacing of .2 inches, it facilitates seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Trust in this high-quality connector for seamless integration in your electronic projects.