396-026-555-812

Heilind Number:EDA396-026-555-812
Manufacturer:EDAC
Manufacturer Number:396-026-555-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-555-812

Detailed Description

Upgrade your PCB connections with this high-performance Card Edge Connector. Designed for optimal durability and efficiency, this connector features a sleek black color and is crafted from UL 94V-0 Thermoplastic Polyester. With a 3 A amperage rating, it ensures reliable power transmission. Its copper alloy contact material guarantees excellent conductivity, while the dual-row design with 26 positions offers ample connectivity options. The .125-inch pitch and .2-inch row spacing provide precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Choose this connector for seamless board-to-board connections in your projects.