396-026-555-878

Heilind Number:EDA396-026-555-878
Manufacturer:EDAC
Manufacturer Number:396-026-555-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-555-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-555-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board connections. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With two rows of 26 copper alloy contacts, it offers high-speed data transmission capabilities while maintaining a compact form factor. The .125-inch pitch and .2-inch row spacing provide precise alignment, facilitating easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for a variety of demanding industrial applications. Trust in its 3A amperage rating and straight mount orientation for secure and efficient connectivity in your electronic designs. Elevate your circuitry with this essential component, a must-have in any engineer's toolkit.