396-026-556-201

Heilind Number:EDA396-026-556-201
Manufacturer:EDAC
Manufacturer Number:396-026-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-556-201

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic Black. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in any setting. Featuring two rows and 26 positions, this connector offers ample space for seamless board-to-board connections. The Copper Alloy contacts provide superior conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Whether in straight mount orientation or operating in extreme temperatures ranging from -40 to 105 °C, this connector guarantees optimal functionality. Upgrade your setup with this essential component for efficient and secure electronic connections.