396-026-556-202

Heilind Number:EDA396-026-556-202
Manufacturer:EDAC
Manufacturer Number:396-026-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-556-202

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in demanding environments. With a compact design that includes two rows of copper alloy contacts, this connector offers efficient power transmission at an amperage of 3 A. Its .125-inch pitch and .2-inch row spacing accommodate 26 positions, facilitating secure board-to-board connections. Built for versatility, it boasts a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C, making it an ideal choice for a wide range of applications in the electronics industry. Trust in this connector for seamless and durable performance in your projects.