396-026-556-208

Heilind Number:EDA396-026-556-208
Manufacturer:EDAC
Manufacturer Number:396-026-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-556-208

Detailed Description

Enhance connectivity on your printed circuit board with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 26 copper alloy contacts, it provides reliable power and data transmission. The .125-inch pitch and .2-inch row spacing offer convenient installation, while the straight mount orientation allows for seamless integration. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is perfect for various applications in electronics and telecommunications. Upgrade your PCB setup with this essential component for enhanced functionality and performance.