396-026-556-212

Heilind Number:EDA396-026-556-212
Manufacturer:EDAC
Manufacturer Number:396-026-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-556-212

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures reliability and longevity. With a 3A amperage, it delivers optimal power transmission, while its Copper Alloy contact material guarantees efficient conductivity. Featuring two rows with a pitch of .125 inches and row spacing of .2 inches, it offers 26 positions for versatile connectivity options. Perfect for straight mounting orientation, it withstands harsh operating conditions with an impressive temperature range of -40 to 105°C. Elevate your electronic assemblies with this essential connector, a must-have in any PCB setup.