396-026-556-258

Heilind Number:EDA396-026-556-258
Manufacturer:EDAC
Manufacturer Number:396-026-556-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-556-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-556-258

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in Black. Built for optimal performance, it features a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of 26 copper alloy contacts, it ensures efficient power transmission. The standard .125-inch pitch and .2-inch row spacing provide seamless integration. Designed for straight mounting orientation, it offers flexibility in installation. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various applications. Upgrade your circuitry with this high-quality connector.