396-026-556-802

Heilind Number:EDA396-026-556-802
Manufacturer:EDAC
Manufacturer Number:396-026-556-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-556-802

Detailed Description

Enhance your PCB connectivity with our meticulously designed Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees secure and efficient performance. With a 3 A amperage capacity and copper alloy contact material, it ensures reliable power transmission. Featuring two rows and 26 positions with a .125-inch pitch and .2-inch row spacing, it offers versatile connectivity options. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Perfect for demanding applications, this connector is a vital component for seamless board-to-board connections.