396-026-556-803

Heilind Number:EDA396-026-556-803
Manufacturer:EDAC
Manufacturer Number:396-026-556-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-556-803

Detailed Description

Upgrade your PCB connections with our sophisticated Card Edge Connector in sleek black. Designed for durability and performance, this connector features a high amperage capacity of 3 A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures reliable and secure connectivity. With two rows and 26 positions, it offers ample space for multiple connections. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your board. Its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is the perfect choice for demanding environments. Trust in our high-quality product to streamline your board-to-board connections seamlessly.