396-026-556-804

Heilind Number:EDA396-026-556-804
Manufacturer:EDAC
Manufacturer Number:396-026-556-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-556-804

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable connectivity for up to 26 positions with a pitch of .125 inches. The straight mount orientation and row spacing of .2 inches make it easy to integrate into your system. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is perfect for various applications in the electronics industry. Upgrade your setup with this essential component for seamless board-to-board connections.