396-026-556-807

Heilind Number:EDA396-026-556-807
Manufacturer:EDAC
Manufacturer Number:396-026-556-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-556-807

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3 A amperage capacity, it offers reliable power transmission for your electronic devices. The 26 positions, spread across 2 rows, provide ample connectivity options, while the .125-inch pitch and .2-inch row spacing streamline installation. Crafted from Copper Alloy, the contacts guarantee efficient signal transfer. Whether straight-mounted or angled, this connector offers versatility in assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Elevate your connectivity solutions with this essential component.