396-026-556-858

Heilind Number:EDA396-026-556-858
Manufacturer:EDAC
Manufacturer Number:396-026-556-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-556-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-556-858

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking black hue. With two rows of copper alloy contacts and a pitch of .125 inches, it offers seamless integration for up to 26 positions. Its straight mount orientation and compact .2-inch row spacing make it ideal for space-efficient installations. Operating smoothly in temperatures ranging from -40 to 105 °C, it ensures reliable functionality in any environment. Upgrade your connectivity solutions with this essential component.