396-026-558-102

Heilind Number:EDA396-026-558-102
Manufacturer:EDAC
Manufacturer Number:396-026-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-558-102

Detailed Description

Enhance your board-to-board connections with this Card Edge Connector. Designed for optimal performance, it features a sleek black exterior and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a contact material of Copper Alloy, it ensures reliable conductivity. The single-row design with 26 positions and a pitch of .125 inches offers seamless integration, while the right-angle mount orientation adds versatility. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various applications in the electronic industry.