396-026-558-103

Heilind Number:EDA396-026-558-103
Manufacturer:EDAC
Manufacturer Number:396-026-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-558-103

Detailed Description

Enhance your electronic assembly with this efficient and reliable Card Edge Connector. Designed for seamless integration into PCB setups, this black connector boasts a single row layout with 26 positions, providing ample connectivity for your devices. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in challenging environments. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise connections. Its right-angle mount orientation offers flexibility in installation, and with an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.