396-026-558-104

Heilind Number:EDA396-026-558-104
Manufacturer:EDAC
Manufacturer Number:396-026-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-558-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a sleek black design that not only offers a visual edge but also ensures reliable performance. With an amperage rating of 3 A, this connector is built to handle power-intensive tasks with ease. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring a single row with 26 positions, it provides ample connectivity options for your PCB setup. The contact material, made of Copper Alloy, ensures optimal signal transmission. With a pitch and row spacing of .125 in and .2 in respectively, precise and secure connections are guaranteed. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Elevate your PCB assembly with this essential component, perfect for a wide range of applications.