396-026-558-107

Heilind Number:EDA396-026-558-107
Manufacturer:EDAC
Manufacturer Number:396-026-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-558-107

Detailed Description

Enhance your PCB connections with our Card Edge Connector, meticulously designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek Black, this connector ensures reliable performance even in demanding environments. With a single row layout and 26 positions, it offers ample connectivity options. The Copper Alloy contacts guarantee efficient power transmission, while the .125-inch pitch and .2-inch row spacing make installation a breeze. Designed for right angle mounting, it's perfect for maximizing space on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Upgrade your setup with this essential component.