396-026-558-112

Heilind Number:EDA396-026-558-112
Manufacturer:EDAC
Manufacturer Number:396-026-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-558-112

Detailed Description

Enhance your electronic connections with this Card Edge Connector in sleek black. Designed for efficiency, it features a single row layout with 26 positions, perfect for seamless board-to-board integration. Crafted with precision, the housing material is UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The contact material, Copper Alloy, guarantees reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, it offers optimal performance in compact spaces. The right-angle mount orientation allows for versatile installation, while the wide operating temperature range of -40 to 105 °C ensures reliable functionality in various environments. Upgrade your PCB connections with this high-quality connector.