396-026-558-202

Heilind Number:EDA396-026-558-202
Manufacturer:EDAC
Manufacturer Number:396-026-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-558-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in a variety of applications. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Featuring two rows and 26 positions with a pitch of .125 inches and row spacing of .2 inches, it facilitates precise and secure connections. The right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Trust in this connector for seamless and durable board-to-board connections.