396-026-558-203

Heilind Number:EDA396-026-558-203
Manufacturer:EDAC
Manufacturer Number:396-026-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-558-203

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, a vital component for seamless board-to-board communication. Designed for reliability, it boasts a sturdy housing made from UL 94V-0 Thermoplastic Polyester and features two rows of 26 positions each, ensuring ample connectivity options. The durable Copper Alloy contacts and black color scheme not only offer a sleek look but also guarantee efficient power transmission at an amperage of 3A. With a convenient right-angle mount orientation and a pitch of .125 inches, installation is a breeze. Plus, its operating temperature range of -40 to 105°C makes it suitable for a variety of environments. Elevate your electronic projects with this essential connector.