396-026-558-208

Heilind Number:EDA396-026-558-208
Manufacturer:EDAC
Manufacturer Number:396-026-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-558-208

Detailed Description

Enhance connectivity in your electronics with this sleek Card Edge Connector in Black. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transfer. With 26 positions spread across 2 rows, it offers ample versatility for your circuitry. The .125-inch pitch and .2-inch row spacing make installation a breeze, while the Right Angle mount orientation allows for seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications in the electronics industry. Upgrade your setup with this essential component today.