396-026-558-212

Heilind Number:EDA396-026-558-212
Manufacturer:EDAC
Manufacturer Number:396-026-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-558-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a 2-row configuration with 26 positions, ensuring seamless data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment on your board. The right angle mount orientation allows for space-saving installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your electronic connections with this high-quality connector.