396-026-558-258

Heilind Number:EDA396-026-558-258
Manufacturer:EDAC
Manufacturer Number:396-026-558-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-558-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-558-258

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, its durable black housing crafted from UL 94V-0 Thermoplastic Polyester ensures robust protection. Featuring two rows of 26 copper alloy contacts, each with a pitch of .125 inches, this connector guarantees reliable current transmission at an amperage of 3A. With a right-angle mount orientation and a row spacing of .2 inches, it facilitates easy and efficient board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Upgrade your PCB assembly with this essential component.