396-026-558-602

Heilind Number:EDA396-026-558-602
Manufacturer:EDAC
Manufacturer Number:396-026-558-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-558-602

Detailed Description

Enhance board connectivity with this Card Edge Connector, designed for optimal performance in PCB applications. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. With a single row layout and 26 positions, it offers seamless integration for your electronic devices. The contact material, made of Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved. Its right-angle mount orientation enhances versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for various electronic systems. Explore our range of PCB connectors for more options to suit your project's needs.