396-026-558-607

Heilind Number:EDA396-026-558-607
Manufacturer:EDAC
Manufacturer Number:396-026-558-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-558-607

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in classic black. Designed for efficiency, it boasts a high amperage rating of 3 A, making it ideal for power-intensive applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, its single row configuration with 26 positions ensures seamless connectivity on your PCB. The copper alloy contacts guarantee reliable signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. With a right-angle mount orientation, it offers versatility in various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for industrial and commercial projects. Explore our range of PCB connectors for more high-quality solutions.