396-026-558-608

Heilind Number:EDA396-026-558-608
Manufacturer:EDAC
Manufacturer Number:396-026-558-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-558-608

Detailed Description

Enhance connectivity within your electronic devices with this efficient Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable performance even in demanding conditions. With a single row design and copper alloy contact material, it guarantees seamless power transmission at an amperage of 3 A. Featuring 26 positions, it offers ample space for secure attachment on PCBs, with a pitch of .125 in and row spacing of .2 in for easy integration. Its right angle mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications, from telecommunications to industrial equipment. Upgrade your connectivity solutions with this essential component.