396-026-558-612

Heilind Number:EDA396-026-558-612
Manufacturer:EDAC
Manufacturer Number:396-026-558-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-558-612

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Designed for high performance, it boasts a 3 A amperage capacity and features durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 26 positions, it offers seamless integration for your electronic projects. Crafted with precision, the contacts are made of reliable Copper Alloy, ensuring secure and efficient connectivity. The .125 in pitch and .2 in row spacing allow for easy installation, while the right angle mount orientation adds versatility. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any professional setup. Elevate your connectivity game with this essential component.