396-026-558-658

Heilind Number:EDA396-026-558-658
Manufacturer:EDAC
Manufacturer Number:396-026-558-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-558-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-558-658

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a single row with 26 positions, accommodating your intricate circuitry needs. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission with a 3A amperage rating. The sleek black finish adds a professional touch to your assembly, while the right-angle mount orientation offers seamless integration. With a pitch of .125 inches and row spacing of .2 inches, it guarantees precise alignment for seamless data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications in various industries. Upgrade your connectivity solution with this essential component for efficient, high-speed performance.