396-026-558-803

Heilind Number:EDA396-026-558-803
Manufacturer:EDAC
Manufacturer Number:396-026-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-558-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in your electronic setups. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it guarantees safety and reliability. The two-row configuration, featuring 26 positions, ensures efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. The Copper Alloy contact material and a current rating of 3 A provide optimal conductivity. Its right-angle mount orientation allows for versatile installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Upgrade your connectivity solutions with this essential component.