396-026-558-804

Heilind Number:EDA396-026-558-804
Manufacturer:EDAC
Manufacturer Number:396-026-558-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-558-804

Detailed Description

Enhance connectivity in your PCB designs with this high-quality Card Edge Connector. Featuring a sleek black finish and constructed with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various applications. With two rows of contacts made of tough Copper Alloy, it offers excellent conductivity and longevity. The .125-inch pitch and .2-inch row spacing accommodate 26 positions, providing ample room for seamless board-to-board connections. Designed for right-angle mounting, it offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Explore more in our Connectors category.