396-026-558-807

Heilind Number:EDA396-026-558-807
Manufacturer:EDAC
Manufacturer Number:396-026-558-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-558-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic projects. This black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a 3A amperage rating and copper alloy contacts, it guarantees efficient power transmission. Featuring two rows of 26 positions each, it offers ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for easy PCB integration. Its right-angle mount orientation is ideal for space-saving installations. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Trust in its quality for your next project in the realm of connectors, PCB connectors, board to board PCB connectors, and card edge connectors.