396-026-558-808

Heilind Number:EDA396-026-558-808
Manufacturer:EDAC
Manufacturer Number:396-026-558-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-558-808

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing material in sleek black. With two rows of 26 copper alloy contacts, this connector ensures reliable power transmission at an amperage of 3A. The .125-inch pitch and .2-inch row spacing allow for efficient PCB connections, while its right-angle mount orientation offers versatility in installation. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Upgrade your setup with this essential component for optimal performance and durability.