396-026-558-858

Heilind Number:EDA396-026-558-858
Manufacturer:EDAC
Manufacturer Number:396-026-558-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-558-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-558-858

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability in any application. With a 3 A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Boasting a double-row configuration with 26 positions and a pitch of .125 inches, it offers versatile connectivity options. The right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various environments. Upgrade your PCB setup with this essential component, perfect for board-to-board connections.