396-026-558-878

Heilind Number:EDA396-026-558-878
Manufacturer:EDAC
Manufacturer Number:396-026-558-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-558-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-558-878

Detailed Description

Enhance your PCB connectivity with this essential Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and visual appeal. With a double row configuration and 26 positions, it offers ample space for seamless board-to-board connections. The copper alloy contacts and .125-inch pitch guarantee secure and efficient data transmission. Its right angle mount orientation, along with a 3A amperage rating, makes it suitable for a variety of applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile and indispensable component for your electronic projects. Upgrade your connectivity solutions today and experience the difference.